RND RND 210 Series Vandal Proof Push Button Switch, (On)-(On), Panel Mount, 19mm Cutout, 1NC, 1NO, 250V ac, IP67
- RS Stock No.:
- 283-2550
- Distrelec Article No.:
- 301-01-411
- Mfr. Part No.:
- RND 210-00395
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€22.93
(exc. VAT)
€28.20
(inc. VAT)
- RS Stock No.:
- 283-2550
- Distrelec Article No.:
- 301-01-411
- Mfr. Part No.:
- RND 210-00395
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | (On)-(On) | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | 1NC, 1NO | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation (On)-(On) | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration 1NC, 1NO | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP67 protection
Latching function type switching
Latching function type switching
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch 19 mm Cutout IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
