RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-On, Panel, 19 mm Cutout, 1 CO, Green LED, IP67 250
- RS Stock No.:
- 283-2553
- Distrelec Article No.:
- 301-01-426
- Mfr. Part No.:
- RND 210-00400
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.43
(exc. VAT)
€26.36
(inc. VAT)
- RS Stock No.:
- 283-2553
- Distrelec Article No.:
- 301-01-426
- Mfr. Part No.:
- RND 210-00400
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 210 | |
| Illuminated | Yes | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | (On)-On | |
| Mount Type | Panel | |
| Panel Cutout Size | 19 mm | |
| Contact Configuration | 1 CO | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250 V ac | |
| Actuator Colour | Silver | |
| Actuator Style | Round | |
| Distrelec Product Id | 30101426 | |
| Height | 40 mm | |
| Legend | Ring | |
| Length | 39.5 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS, REACH | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 5 A | |
| Terminal Type | Blade | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 210 | ||
Illuminated Yes | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation (On)-On | ||
Mount Type Panel | ||
Panel Cutout Size 19 mm | ||
Contact Configuration 1 CO | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250 V ac | ||
Actuator Colour Silver | ||
Actuator Style Round | ||
Distrelec Product Id 30101426 | ||
Height 40 mm | ||
Legend Ring | ||
Length 39.5 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS, REACH | ||
Switch Configuration On-(On) | ||
Switch Contact Current 5 A | ||
Terminal Type Blade | ||
- COO (Country of Origin):
- TW
The Illuminated Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP67 protection
Momentary Function type switching
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO IP65, 36
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 16 mm Cutout Blue,
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65

