RND RND 210 Series Vandal Proof Push Button Switch, On-On, Panel, 19 mm Cutout, 1 CO, IP65 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-2566
Distrelec Article No.:
301-01-440
Mfr. Part No.:
RND 210-00414
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

On-On

Actuator Colour

Red

Product Type

Vandal Proof Push Button Switch

Illuminated

No

Panel Cutout Size

19 mm

Series

RND 210

Mount Type

Panel

Contact Configuration

1 CO

Terminal Type

Solder

IP Rating

IP65

Contact AC Voltage

250V ac

Actuator Style

Round

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Switch Configuration

On-On

Switch Contact Current

5 A

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Twist to Release anti vandal switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP65 and IK02 protection

Turn to unlock switching type

Related links

Recently viewed