RND RND 210 Series Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, 1 NO, IP65, 36 V dc
- RS Stock No.:
- 283-2598
- Distrelec Article No.:
- 301-34-952
- Mfr. Part No.:
- RND 210-00559
- Manufacturer:
- RND
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
- Final 35 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.24
(exc. VAT)
€21.21
(inc. VAT)
- RS Stock No.:
- 283-2598
- Distrelec Article No.:
- 301-34-952
- Mfr. Part No.:
- RND 210-00559
- Manufacturer:
- RND
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Momentary | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | RND 210 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | (On)-Off | |
| Length | 24.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 2A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Momentary | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series RND 210 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration (On)-Off | ||
Length 24.5mm | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 2A | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO IP65, 36
- RND RND 210 Series Vandal Proof Push Button Switch 19 mm Cutout IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP65

