RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel, 19 mm Cutout, 1 NO, IP65, 36 V dc
- RS Stock No.:
- 283-2546
- Distrelec Article No.:
- 301-01-405
- Mfr. Part No.:
- RND 210-00389
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2546
- Distrelec Article No.:
- 301-01-405
- Mfr. Part No.:
- RND 210-00389
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | (On)-Off | |
| Product Type | Vandal Proof Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Blade | |
| IP Rating | IP65 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 55°C | |
| Length | 28.2mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation (On)-Off | ||
Product Type Vandal Proof Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Blade | ||
IP Rating IP65 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 55°C | ||
Length 28.2mm | ||
Switch Contact Current 2A | ||
Standards/Approvals REACH, RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 2A at 36 VDC. Its electrical life spans up to 200,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP65 protection
Momentary Function type switching
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO IP65, 36
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch 19 mm Cutout IP65
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
