RND RND 210 Series Illuminated Vandal Proof Push Button Switch, (On)-Off, Panel, Panel Mount, 16 mm Cutout, 1 NO, Blue,
- RS Stock No.:
- 283-2601
- Distrelec Article No.:
- 301-34-956
- Mfr. Part No.:
- RND 210-00563
- Manufacturer:
- RND
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1
€15.84
(exc. VAT)
€19.48
(inc. VAT)
- RS Stock No.:
- 283-2601
- Distrelec Article No.:
- 301-34-956
- Mfr. Part No.:
- RND 210-00563
- Manufacturer:
- RND
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 210 | |
| Illuminated | Yes | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | (On)-Off | |
| Mount Type | Panel, Panel Mount | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue, Blue | |
| IP Rating | IP65, IP65 | |
| Contact DC Voltage | 36 V | |
| Actuator Colour | Silver | |
| Actuator Style | Round | |
| Distrelec Product Id | 30134956 | |
| Height | 21.5 mm | |
| Legend | Ring | |
| Length | 21.5 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 2 A | |
| Terminal Type | Quick Connection | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 210 | ||
Illuminated Yes | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation (On)-Off | ||
Mount Type Panel, Panel Mount | ||
Panel Cutout Size 16 mm | ||
Contact Configuration 1 NO | ||
LED Colour Blue, Blue | ||
IP Rating IP65, IP65 | ||
Contact DC Voltage 36 V | ||
Actuator Colour Silver | ||
Actuator Style Round | ||
Distrelec Product Id 30134956 | ||
Height 21.5 mm | ||
Legend Ring | ||
Length 21.5 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals REACH, RoHS | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 2 A | ||
Terminal Type Quick Connection | ||
- COO (Country of Origin):
- TW
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP67
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 22 mm Cutout
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1 NO
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO IP65, 36
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO/1 NC IP65

