RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel, 19 mm Cutout, 1 NO/1 NC, Red LED, IP67

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2560
Distrelec Article No.:
301-01-433
Mfr. Part No.:
RND 210-00407
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Vandal Proof Push Button Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

RND 210

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Blade

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact AC Voltage

250V ac

Switch Configuration

On-On

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, REACH

Switch Contact Current

5A

Height

40.2mm

Length

39mm

Legend

Ring

COO (Country of Origin):
TW
The Illuminated Anti Vandal Pushbutton Switch features a 19 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.

IP67 protection

Latching function type switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy