RND RND 210 Series Vandal Proof Push Button Switch, On-Off, Panel, 12 mm Cutout, SPST, IP65, 36 V dc
- RS Stock No.:
- 283-2609
- Distrelec Article No.:
- 301-34-969
- Mfr. Part No.:
- RND 210-00576
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2609
- Distrelec Article No.:
- 301-34-969
- Mfr. Part No.:
- RND 210-00576
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Actuator Colour | Black | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connection | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Switch Configuration | Off-Mom | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2 A | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RND | ||
Actuator Colour Black | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connection | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Switch Configuration Off-Mom | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2 A | ||
Standards/Approvals REACH, RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The Anti Vandal Pushbutton Switch has a contact rating of 2A at 36 VDC. Its electrical life spans up to 200000 cycles. This anti vandal switch has silver alloy contacts housed in a PBT base and a nickel plated brass nut.
IP65 protection
Related links
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 NO IP65, 36 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 2 CO, IP65 250 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 CO, IP65 250 V
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V