RND RND 210 Series Push Button Switch, (On)-On, Panel, 11.9 mm Cutout, 2 CO, IP67, 38 V dc 120 V ac
- RS Stock No.:
- 283-2614
- Distrelec Article No.:
- 301-52-599
- Mfr. Part No.:
- RND 210-00616
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2614
- Distrelec Article No.:
- 301-52-599
- Mfr. Part No.:
- RND 210-00616
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 210 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Mount Type | Panel | |
| Panel Cutout Size | 11.9 mm | |
| Contact Configuration | 2 CO | |
| IP Rating | IP67 | |
| Contact DC Voltage | 38 V dc | |
| Contact AC Voltage | 120 V ac | |
| Actuator Colour | Red | |
| Actuator Style | Mushroom | |
| Distrelec Product Id | 30152599 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 1 A | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 210 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Mount Type Panel | ||
Panel Cutout Size 11.9 mm | ||
Contact Configuration 2 CO | ||
IP Rating IP67 | ||
Contact DC Voltage 38 V dc | ||
Contact AC Voltage 120 V ac | ||
Actuator Colour Red | ||
Actuator Style Mushroom | ||
Distrelec Product Id 30152599 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals REACH, RoHS | ||
Switch Configuration On-(On) | ||
Switch Contact Current 1 A | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
The Sealed pull push switch has copper alloy with gold over silver plated contact and terminal. It has 20 mOhm maximum contact resistance.
IP67 degree protection
Epoxy sealed
Related links
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount DPDT, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Green LED 50 V dc,
- RND RND 210 Series Vandal Proof Push Button Switch Panel Mount 1NC 250V ac, IP67
