APEM 1200 Series Push Button Switch, Momentary, Panel, 12.2 mm Cutout, NO, 24 V dc 250 V ac
- RS Stock No.:
- 283-5360
- Distrelec Article No.:
- 135-09-221
- Mfr. Part No.:
- 1213A-2
- Manufacturer:
- APEM
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 283-5360
- Distrelec Article No.:
- 135-09-221
- Mfr. Part No.:
- 1213A-2
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Series | 1200 | |
| Mount Type | Panel | |
| Contact Configuration | NO | |
| Terminal Type | Blade | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 8A | |
| Standards/Approvals | UL, RoHS, REACH, NF, CSA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Series 1200 | ||
Mount Type Panel | ||
Contact Configuration NO | ||
Terminal Type Blade | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 8A | ||
Standards/Approvals UL, RoHS, REACH, NF, CSA | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The 1200 series momentary pushbutton switch round plunger is a reliable and efficient switch suitable for various applications. With butt action contacts and double break features, this switch is a durable option for electrical circuits. It is NF, UL, and CSA approved, ensuring safety and quality standards are met. The silver contacts offer excellent conductivity, while the polyamide case and plunger provide durability.
Butt action contacts for reliable switching performance
Silver contacts for excellent conductivity
Polyamide case and plunger for durability
High electrical ratings for versatile use
Related links
- APEM 1200 Series Push Button Switch Panel 1 NC, 12 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 125 V 125 V ac
- APEM 1200 Series Push Button Switch Panel SPST
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc
- APEM IB Series Miniature Push Button Switch Panel SPST 50 V dc 125 V ac
- APEM IB Series Miniature Push Button Switch Panel SPST, IP67
