APEM 1200 Series Push Button Switch, (On)-Off, Panel, 12.2 mm Cutout, 1 NC, 12 V dc 250 V ac

Subtotal (1 unit)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.08

*price indicative

RS Stock No.:
285-7879
Distrelec Article No.:
135-09-213
Mfr. Part No.:
1212A-2
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

(On)-Off

Illuminated

No

Series

1200

Panel Cutout Size

12.2 mm

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Blade

Contact DC Voltage

12V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Style

Round

Switch Configuration

(On)-Off

Maximum Operating Temperature

55°C

Standards/Approvals

REACH, NF, CSA, UL, RoHS

Switch Contact Current

8A

Legend

Blank

COO (Country of Origin):
FR
The momentary pushbutton switch with round plunger, model 1212A-2, is designed with a distinctive butt action contact, double break feature. It is NF (EN 61058-1), UL, and CSA approved, ensuring high-quality performance and safety. With a max. current/voltage rating of 4A 250VAC - 8A 125VAC - 4A 24VDC - 8A 12VDC, this switch offers reliable electrical specifications for various applications.

Butt action contacts with double break design for enhanced performance

NF (EN 61058-1), UL, and CSA approved for quality assurance

Silver contacts for improved conductivity and longevity

Polyamide case and plunger for durability and resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy