APEM 13000 Series Push Button Switch, On-Off, Panel, 6.35 mm Cutout, 1 CO, 30 V dc 250 V ac
- RS Stock No.:
- 283-5364
- Distrelec Article No.:
- 135-75-700
- Mfr. Part No.:
- 13435A
- Manufacturer:
- APEM
Subtotal (1 unit)*
€38.34
(exc. VAT)
€47.16
(inc. VAT)
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.34 |
*price indicative
- RS Stock No.:
- 283-5364
- Distrelec Article No.:
- 135-75-700
- Mfr. Part No.:
- 13435A
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Ivory | |
| Illuminated | No | |
| Series | 13000 | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 4 A | |
| Standards/Approvals | CECC, REACH, RoHS, UL | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Actuator Colour Ivory | ||
Illuminated No | ||
Series 13000 | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
Terminal Type Solder | ||
Minimum Operating Temperature -45°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Plunger | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 4 A | ||
Standards/Approvals CECC, REACH, RoHS, UL | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The professional quick-break momentary pushbutton switch is a reliable and durable solution for various electrical applications. With a distinctive bushing size of 6.35 (1/4), this switch is UL and CECC approved, making it suitable for a wide range of projects.
Features a max. current/voltage rating of 4A 30VDC with resistive load for silver contacts
Minimum load of 10mA 50mV for AD2-CD contacts
Insulation resistance of 1,000 MΩ min. at 500VDC
Dielectric strength of 1,000 Vrms 50Hz min. between terminals
Contact bounce of 2ms max. for smooth operation
Designed to MIL specifications for high reliability
Related links
- APEM 1200MR Series Push Button Switch Panel SPST, 24 V 250 V
- APEM 1200M Series Push Button Switch Panel SPST, 24 V 250 V
- TE Connectivity Push Button Switch Panel DPDT, 28 V 250 V
- APEM 13 Series Push Button Switch Panel, 30 V
- APEM 8000 Series Push Button Switch Panel 30 V 250 V
- APEM 9000 Series Push Button Switch Bracket 30 V 250 V
- APEM 8000 - PCB Series Push Button Switch Panel 1P, 30 V 250 V
- APEM Push Button Boot for Use with 18000 13000 Series Push Button Switch
