APEM 1200M Series Push Button Switch, Momentary, Panel, 6.4 x 7.2 mm Cutout, SPST, 250 V 250 V ac
- RS Stock No.:
- 174-8996
- Mfr. Part No.:
- 1222MA
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.35 | - |
| 10 - 49 | €18.29 | 10% |
| 50 - 99 | €16.29 | 19% |
| 100 - 249 | €15.87 | 22% |
| 250 + | €15.44 | 24% |
*price indicative
- RS Stock No.:
- 174-8996
- Mfr. Part No.:
- 1222MA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 6.4 x 7.2 mm | |
| Series | 1200M | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 4A, 8A | |
| Standards/Approvals | CSA, UL, UR | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 6.4 x 7.2 mm | ||
Series 1200M | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 4A, 8A | ||
Standards/Approvals CSA, UL, UR | ||
- COO (Country of Origin):
- FR
The 1200 series are robust momentary pushbutton switches with metal plugger.
Momentary pushbutton switches round plunger
Butt action contacts
Double break
Related links
- APEM 1200M Series Push Button Switch Panel SPST, 250 V 250 V ac
- APEM 1200MR Series Push Button Switch Panel SPST, 250 V 250 V ac
- APEM 1200M Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM 1200 Series Push Button Switch Panel SPST, 24 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPST 48 V dc 250 V ac
- Arcolectric (Bulgin) Ltd 0916 Series Miniature Push Button Switch Panel SPST 250 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP65, 250 V 250 V ac
