APEM 9000 Series Push Button Switch, Momentary, 6.5 mm Cutout, 30 V dc 250 V ac
- RS Stock No.:
- 287-3663
- Distrelec Article No.:
- 135-06-979
- Mfr. Part No.:
- 9633ADX1146
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€22.18
(exc. VAT)
€27.28
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.18 | - |
| 10 - 24 | €21.28 | €9.00 |
| 25 - 49 | €20.47 | €42.75 |
| 50 - 99 | €19.69 | €124.50 |
| 100 + | €18.98 | €320.00 |
*price indicative
- RS Stock No.:
- 287-3663
- Distrelec Article No.:
- 135-06-979
- Mfr. Part No.:
- 9633ADX1146
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 9000 | |
| Panel Cutout Size | 6.5 mm | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NC, NO | |
| Standards/Approvals | No | |
| Switch Contact Current | 300mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 9000 | ||
Panel Cutout Size 6.5 mm | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NC, NO | ||
Standards/Approvals No | ||
Switch Contact Current 300mA | ||
- COO (Country of Origin):
- FR
The APEM momentary pushbutton switch offering distinctive features and exceptional specifications. This high-quality switch is designed to meet various electrical functions and sealing options, making it a versatile solution for different applications.
Designed for single pole applications with solder lug terminals
Epoxy sealed terminals ensure reliability and durability
Gold-plated contacts for superior conductivity and longevity
Features a Ø 16 (.630) brass bushing for secure mounting
Offers an electrical life of 250,000 cycles for long-lasting performance
Related links
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel, 30 V dc 250 V ac
- APEM 9000 Series Push Button Switch Panel 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel SPST 30 V dc
- APEM 9000 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM 9000 Series Push Button Switch Panel, 30 V dc
