APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Yellow LED, IP67, 48 V dc 48 V ac
- RS Stock No.:
- 283-7529
- Distrelec Article No.:
- 135-53-245
- Mfr. Part No.:
- IPR3SAD2LOY
- Manufacturer:
- APEM
Subtotal (1 unit)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 337 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.58 |
*price indicative
- RS Stock No.:
- 283-7529
- Distrelec Article No.:
- 135-53-245
- Mfr. Part No.:
- IPR3SAD2LOY
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | IP | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 48V dc | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 500mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series IP | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 48V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 48V dc | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 500mA | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The pushbutton switch designed for harsh environments. It features a bushing diameter of 12 mm and a momentary action. With its distinctive features and specifications, this pushbutton switch is versatile and reliable. It is available in both illuminated and non-illuminated versions, providing options for different applications. The tactile feedback ensures a satisfying user experience, and the wide variety of configurations allows for customization. The flat round actuator can be optionally marked, providing clarity and ease of use.
Distinctive features and specifications for versatile applications
Illuminated and non-illuminated options for different needs
Tactile feedback for a satisfying user experience
Wide variety of configurations for customization
Flat round actuator for optional marking
Related links
- APEM IP Series Push Button Switch Panel IP67 28 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 48 V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24 V
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50 V
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 48 V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67
