APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Red LED, IP67, 50 V dc 48 V ac
- RS Stock No.:
- 225-937
- Mfr. Part No.:
- IPC3SAD1LOS
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€46.90
(exc. VAT)
€57.69
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.90 | - |
| 10 - 49 | €42.22 | 9% |
| 50 - 99 | €35.16 | 25% |
| 100 - 249 | €32.82 | 30% |
| 250 + | €30.02 | 35% |
*price indicative
- RS Stock No.:
- 225-937
- Mfr. Part No.:
- IPC3SAD1LOS
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | IP | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Square | |
| Switch Configuration | NC, Off-On, NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series IP | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 48V ac | ||
Actuator Style Square | ||
Switch Configuration NC, Off-On, NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Note
APEM
Standards
IEC 512-4 - IEC-512-6
Related links
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 48 V ac
- APEM IP Series Push Button Switch Panel SPST 50 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50 V
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67 48 V ac
- APEM IP Series Illuminated Push Button Switch Panel Yellow LED 50 V dc 48 V ac
