APEM 9000 Series Push Button Switch, Momentary, Panel, 8.15 mm Cutout, Normally Open (NO), 30 V dc
- RS Stock No.:
- 283-7957
- Distrelec Article No.:
- 135-08-058
- Mfr. Part No.:
- 9533CD
- Manufacturer:
- APEM
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 283-7957
- Distrelec Article No.:
- 135-08-058
- Mfr. Part No.:
- 9533CD
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 8.15 mm | |
| Series | 9000 | |
| Mount Type | Panel | |
| Contact Configuration | Normally Open (NO) | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Plunger | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | REACH, RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 8.15 mm | ||
Series 9000 | ||
Mount Type Panel | ||
Contact Configuration Normally Open (NO) | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Actuator Style Plunger | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals REACH, RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The 9000 series sub miniature momentary pushbutton switch with CD gold-plated brass contacts offers a reliable solution for various electrical applications. With self-cleaning and butt action contacts, this switch ensures optimal performance and longevity in operation.
Panel and PC mount models available for flexible installation options
Various plunger options to suit different user preferences
Max. current/voltage rating of 100mA 30VDC for efficient power delivery
Insulation resistance of 1.000 MΩ min. at 500VDC for safe operation
Electrical life of up to 250,000 cycles for long-lasting use
Related links
- APEM 9000 Series Push Button Switch Panel, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel SPST 30 V dc
- APEM 9000 Series Push Button Switch 6.5 mm Cutout, 30 V dc 250 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
