APEM 9600 Series Push Button Switch, Momentary, Panel, 6.35 mm Cutout, 30 V dc
- RS Stock No.:
- 283-7963
- Distrelec Article No.:
- 135-09-122
- Mfr. Part No.:
- 9633NAB
- Manufacturer:
- APEM
Subtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.53 |
*price indicative
- RS Stock No.:
- 283-7963
- Distrelec Article No.:
- 135-09-122
- Mfr. Part No.:
- 9633NAB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 9600 | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | RoHS, REACH | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 9600 | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration Off-On | ||
Standards/Approvals RoHS, REACH | ||
Switch Contact Current 1A | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
The momentary pushbutton switch is a reliable and durable component designed for various applications. With a single pole design and solder lug terminals, this switch offers high-quality performance for user's electronic projects. The epoxy sealed terminals ensure protection and longevity, making it ideal for demanding environments. Whether you need a switch for industrial or commercial use, the is a versatile choice to meet user's needs.
Single pole design with solder lug terminals for easy installation
Epoxy sealed terminals for protection against environmental factors
Gold plated contacts for enhanced conductivity and long-lasting performance
Momentary action for quick and efficient operation
Durable materials for reliability and longevity
Related links
- APEM 9000 Series Push Button Switch Panel, 30 V dc 250 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
- APEM Green Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM 9000 Series Push Button Switch Panel 30 V dc
- APEM Red Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Black Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM White Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
