APEM AV Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP65, IP69K 250 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€27.34

(exc. VAT)

€33.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€27.34-
10 - 24€26.224%
25 - 49€25.247%
50 - 99€24.2911%
100 +€23.4414%

*price indicative

RS Stock No.:
287-3669
Distrelec Article No.:
135-07-050
Mfr. Part No.:
AV021003C900E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

AV

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP65, IP69K

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

NC/NO

Standards/Approvals

IEC 60529

Switch Contact Current

5A

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and innovative pushbutton switch designed to meet all your needs. With a sleek design and screw terminals for easy installation, this switch is the perfect choice for any project.

Short case with curved actuator for easy operation

Brass, silver plated contacts for reliable connection

Momentary NO function for quick switching

Sealed to IP65 and IP69K for durability and protection

Max current/voltage rating with resistive load 4A 12VDC (A contacts), 2A 48VDC (C contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy