APEM AV Series Illuminated Push Button Switch, Momentary, 19.2 mm Cutout, SPST, Blue LED, IP65 250 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.89

(exc. VAT)

€83.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€67.89
10 - 49€61.12
50 - 99€50.92
100 - 249€47.53
250 +€43.44

*price indicative

RS Stock No.:
225-325
Mfr. Part No.:
AV09C7L3D9001
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP65

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V ac

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

50mA

COO (Country of Origin):
FR

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A


Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.

Very robust.

Flat button.

Illuminated ring or illuminated dot.

Stainless steel or nickel plated brass.

Sealed stainless steel version.

Service life: 1 million operations

Panel thickness: 1 to 6mm maxi.

LED voltage: 3Vdc, 10mA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy