APEM AV Series Illuminated Push Button Switch, Momentary (NO), Panel, 19.2 mm Cutout, SPST, Red LED, IP65 250 V ac

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€68.60

(exc. VAT)

€84.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€68.60-
2 - 4€65.854%
5 - 9€63.337%
10 - 24€60.9511%
25 +€58.7814%

*price indicative

RS Stock No.:
287-3677
Distrelec Article No.:
135-07-113
Mfr. Part No.:
AV09C7L3D2406
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary (NO)

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP65

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Standards/Approvals

IEC 60529

Switch Contact Current

5A

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and reliable solution for various applications. With its solder terminals, it ensures a secure and stable connection. The stainless steel bushing and actuator materials not only enhance durability but also provide a sleek and modern look.

Illuminated Red LED color for clear indication

Flat actuator ensuring easy operation

Gold plated dome contacts for reliable performance

Stainless steel bushing and actuator for durability

Versatile and reliable solution for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy