APEM AV Series Push Button Switch, Panel, 15 mm Cutout, 2P, IP65, 48 V dc 250 V ac
- RS Stock No.:
- 287-3679
- Mfr. Part No.:
- AV199035D200E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.49
(exc. VAT)
€46.11
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.49 |
| 5 - 9 | €35.99 |
| 10 - 24 | €34.61 |
| 25 - 49 | €33.32 |
| 50 + | €32.14 |
*price indicative
- RS Stock No.:
- 287-3679
- Mfr. Part No.:
- AV199035D200E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 15 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | 2P | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 529, EN 50102, DIN 40050 | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 15 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration 2P | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 529, EN 50102, DIN 40050 | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- FR
The APEM secure pushbutton switch offers excellent performance, durability, and reliability for various applications. With its distinctive features and robust construction, it is the perfect choice for demanding environments. The switch is designed to be irremovable and has an anti-jamming construction to prevent the insertion of foreign parts. It is also protected against crushing and fire resistant, ensuring long-term functionality. It is sealed to IP65 standards, providing excellent protection against dust and water. With its sleek design and long life, this switch is an attractive and reliable solution for any application.
Attractive, robust, and durable design
Irremovable and anti-jamming construction
Contact and mechanism protected against crushing
Fire resistant and long-lasting
Sealed to IP65 standards for dust and water protection
Suitable for various applications
Related links
- APEM AV Series Push Button Switch Panel IP65, 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 22.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST IP67 48 V dc 250 V ac
