RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 18.2mm Cutout, SPDT, 250V ac, IP40, IP65
- RS Stock No.:
- 289-0427
- Mfr. Part No.:
- 1.01.102.011/0104
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0427
- Mfr. Part No.:
- 1.01.102.011/0104
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1.01.102 | |
| Panel Cut Out Diameter | 18.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40, IP65 | |
| Manufacturer Part No. | 1.01.102.011/0104 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1.01.102 | ||
Panel Cut Out Diameter 18.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP40, IP65 | ||
Manufacturer Part No. 1.01.102.011/0104 | ||
- COO (Country of Origin):
- HU
The Panel mount Pushbutton Switch offers a momentary function with a versatile configuration of 1 Normally Open and 1 Normally Closed contact. Its sleek black design not only provides an aesthetic appeal but also ensures durability and longevity.
IP40 and IP65 degree protection
RoHS compliant
EN 60529 and IEC 60068 standard
RoHS compliant
EN 60529 and IEC 60068 standard
Related links
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NC IP40, IP65
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 1 NO IP40 250 V ac
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP40 250 V ac