RAFI 1.01.102 Series Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, 1NC, 250V ac, IP40, IP65

Subtotal (1 unit)*

€13.29

(exc. VAT)

€16.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13.29

*price indicative

RS Stock No.:
289-0440
Distrelec Article No.:
135-52-197
Mfr. Part No.:
1.10.102.011/0104
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

No

Series

1.01.102

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NC

Voltage Rating

250V ac

IP Rating

IP40, IP65

Manufacturer Part No.

1.10.102.011/0104

COO (Country of Origin):
DE
The Panel mount Pushbutton Switch features a momentary function with 1 Normally Closed contact. With its black design, it offers a sleek and professional appearance suitable for various applications.

IP40 and IP65 degree protection
RoHS compliant
EN 60529 and IEC 60068 standard

Related links