RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button, PCB, 22.3mm Cutout, IP65
- RS Stock No.:
- 289-0498
- Distrelec Article No.:
- 300-26-584
- Mfr. Part No.:
- 1.30.273.301/2200
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0498
- Distrelec Article No.:
- 300-26-584
- Mfr. Part No.:
- 1.30.273.301/2200
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Illuminated | Yes | |
| Series | RAFIX 22 FS+ | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | PCB | |
| Push Button Colour | Red | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Illuminated Yes | ||
Series RAFIX 22 FS+ | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type PCB | ||
Push Button Colour Red | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The Emergency stop pushbuttons comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are designed dupe proof according to EN 418 with a positive mechanical movement sequence. A certain operating force must be exerted at the action point in order to prevent inadvertent operation. The pushbutton latches when pressed.
IP65 degree protection
Illuminated
Illuminated
Related links
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67