APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 24 V dc

Image representative of range

Get a bulk buy discount

Add 10 more to save €36.40

View bulk pricing options

Subtotal (1 unit)*

€36.20

(exc. VAT)

€44.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€36.20-
10 - 49€32.56€36.40
50 - 99€27.15€452.50
100 - 249€25.32€1,088.00
250 +€23.17€3,257.50

*price indicative

RS Stock No.:
324-9084
Mfr. Part No.:
IPC3SAD3LOS
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Green

Illuminated

Yes

Panel Cutout Size

13.6 mm

Series

IP

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Actuator Style

Plunger

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent touch feedback.

Available with wire or lug terminals.

Note

APEM

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy