Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, SPDT, Green

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€34.99

(exc. VAT)

€43.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€34.99-
5 - 9€33.952%
10 +€32.945%

*price indicative

RS Stock No.:
372-9502
Mfr. Part No.:
XB6AE3B1B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony XB6

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP65

Actuator Style

Round

Contact DC Voltage

250V

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V

Maximum Operating Temperature

70°C

Length

61mm

Height

18mm

Standards/Approvals

No

Width

18mm

Legend

Blank

COO (Country of Origin):
FR

Illuminated Push Buttons, Spring Return with LED


Square, rectangular and cylindrical heads

Flush or projecting

12-24V LED included

Wide range of contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy