Schneider Electric Harmony XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, SPDT, Red LED, IP65, 110 V
- RS Stock No.:
- 610-1244
- Mfr. Part No.:
- XB6EAA41P
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€13.77
(exc. VAT)
€16.94
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.77 | - |
| 5 - 9 | €13.40 | €1.85 |
| 10 + | €13.02 | €7.50 |
*price indicative
- RS Stock No.:
- 610-1244
- Mfr. Part No.:
- XB6EAA41P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect, Solder Tag | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 110V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 1A | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Harmony XB6 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect, Solder Tag | ||
LED Colour Red | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 110V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 1A | ||
Standards/Approvals No | ||
Legend Blank | ||
Pushbuttons,Cylindrical Head,Spring Return
Flush cylindrical head
Available with 1NO + 1NC or 2NO + 2NC contacts
Spring return
IP65 protection
Rating 240v ac 1.5A.
Related links
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250
- Schneider Electric Harmony XB6 Series Push Button Switch Panel 1 NO IP65, 250
- Schneider Electric Harmony XB6 Series Push Button Switch Panel 1 NO/1 NC IP65,
- Schneider Electric Harmony XB6 Series Push Button Switch Panel 1 NC IP65, 250
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250 V
