Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, Green LED,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.70

(exc. VAT)

€45.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.70
5 - 9€35.59
10 +€34.55

*price indicative

RS Stock No.:
817-3052
Mfr. Part No.:
XB6AW3B5B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Green

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB6

Panel Cutout Size

16 mm

Mount Type

Panel

LED Colour

Green

Terminal Type

Quick Connect, Solder Tag

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V dc

Actuator Style

Round

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

18mm

Standards/Approvals

No

Length

61mm

Height

18mm

Legend

Blank

Schneider Electric XB6AW3B5B


This Harmony XB6 green, complete illuminated push button is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a circular head shape, with a flush spring return push and is supplied with an integral LED. It features 1 NO + 1 NC slow break contacts and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. This range comes with good color purity and offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.

Illuminated Pushbuttons - Flush, Spring Return


XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs

Illuminated

Flush, spring return operator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy