ABB CP1 Series Push Button Switch, 1 NO/1 NC, IP20, IP66, IP67, IP69K, 125 V 300 V
- RS Stock No.:
- 479-3605
- Mfr. Part No.:
- 1SFA619100R1074 CP1-10L-11
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.34 | - |
| 5 - 9 | €17.42 | €4.60 |
| 10 - 24 | €16.51 | €18.30 |
| 25 - 49 | €15.61 | €68.25 |
| 50 + | €14.71 | €181.50 |
*price indicative
- RS Stock No.:
- 479-3605
- Mfr. Part No.:
- 1SFA619100R1074 CP1-10L-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | CP1 | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 300V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 55mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series CP1 | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 300V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Width 30mm | ||
Height 30mm | ||
Length 55mm | ||
Switch Contact Current 2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB CP1 Series Push Button Switch, Blue Actuator, 1 NO/1 NC Contact Configuration - 1SFA619100R1074 CP1-10L-11
This push button switch is a Compact control device designed for industrial control panels and machinery interfaces. It provides a manually operated contact change for signalling or control circuits and is suited to environments where a robust, colour‑coded actuator is required. The switch supports both AC and DC control voltages and is available in a round blue actuator style for clear Visual identification.
Features and Benefits:
• 230V AC contact rating supports standard mains control circuits • 125V DC capability enables use in low‑voltage DC control loops • 1 NO and 1 NC contacts allow flexible control and signalling arrangements • 2A contact current accommodates moderate control loads • Screw Terminal connection simplifies secure wiring installation • IP20, IP66, IP67, IP69K ratings provide protection for harsh environments
Applications
• Suitable for control panels in factory automation systems • Ideal for machine start/stop operator stations • Used for electrical cabinets requiring sealed ingress protection • Can be used for testing rigs with mixed AC and DC controls • Suitable for retrofit of industrial operator interfaces
What temperatures can the switch operate within?
It functions reliably between -25°C and 70°C for typical industrial ambient ranges.
How does the actuator present to operators?
The actuator is round and blue, providing a clear tactile and Visual control point for users.
What type of Terminal does it use for electrical connection?
Terminals are screw type to ensure a stable mechanical and electrical connection for stranded or solid conductors.
Which standards are relevant to its design?
The switch is manufactured to conform with IEC 947‑5‑5 and EN 60204 performance criteria.
Related links
- ABB CP1 Series Push Button Switch IP20 IP67 125 V 300 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel 1 NO/1 NC IP66 IP69K, 125 V 240 V
- ABB Compact Series Push Button Switch Panel 1 NO/1 NC IP66 IP69K, 125 V dc 240
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac
- ABB CP4 Series Black Maintained Push Button Head IP20 IP67, IP69K
- ABB 1SFA Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K