ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3740
- Mfr. Part No.:
- 1SFA619101R1074 CP2-10L-11
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.92
(exc. VAT)
€33.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.92 |
| 5 - 9 | €25.57 |
| 10 - 24 | €24.23 |
| 25 - 49 | €22.88 |
| 50 + | €21.53 |
*price indicative
- RS Stock No.:
- 479-3740
- Mfr. Part No.:
- 1SFA619101R1074 CP2-10L-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Length | 55mm | |
| Height | 30mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Blue | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Length 55mm | ||
Height 30mm | ||
Switch Contact Current 2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, Blue Actuator, 22mm Panel Cutout Size - 1SFA619101R1074 CP2-10L-11
This push-button switch is a panel-mounted control device designed for industrial control panels and equipment. It provides a manual maintained switching function with a round blue actuator suited to operator interfaces in automation and electrical installations. The unit is built to perform reliably across typical industrial ambient conditions and fits standard panel cutouts for straightforward mounting.
Features and Benefits:
• SPDT contact arrangement enabling single-pole changeover switching • Maintained operation allowing stable on/off control without holding • Rated for 125V DC to accommodate low-voltage control circuits • Screw terminals permitting secure, serviceable wiring connections • IP67 IP69K ingress protection for use in harsh, washdown environments • Operates from -25°C to 70°C for extended temperature range
Applications
• Suitable for control panels in factory automation systems • Ideal for machine operator stations requiring manual changeover control • Used for electrical control cabinets in wet or hygienic environments • Can be used for retrofit of panel interfaces with 22mm cutouts • Used for small-scale DC control circuits with 2 A current demand
What mounting cutout does it require for installation?
It requires a 22mm diameter panel cutout compatible with standard round switches.
How does the switch connect to field wiring?
Wiring is MADE via screw-type terminals that provide mechanical clamping for conductor securement.
What current can the contacts carry in typical applications?
The switch contacts are rated to carry up to 2 A suitable for low-current control loads.
Which standards cover its design and intended safety use?
It meets IEC 947-5-5 and EN 60204 specifications for control-device requirements.
What actuator and form factor should operators expect?
The actuator is round and coloured blue, designed for panel mounting with a maintained action.
Related links
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel 1 NO/1 NC IP66 IP69K, 125 V 240 V