ABB Compact Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3683
- Mfr. Part No.:
- 1SFA619120R1015 CP12-10W-10
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.60
(exc. VAT)
€16.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.60 | - |
| 5 - 9 | €12.92 | 4% |
| 10 - 24 | €12.24 | 9% |
| 25 - 49 | €11.57 | 14% |
| 50 + | €10.86 | 20% |
*price indicative
- RS Stock No.:
- 479-3683
- Mfr. Part No.:
- 1SFA619120R1015 CP12-10W-10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 947-5-5IEC 60 947-5-5EN 60204 | |
| Width | 30mm | |
| Length | 55mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 947-5-5IEC 60 947-5-5EN 60204 | ||
Width 30mm | ||
Length 55mm | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Non Illuminated Flush Pushbutton - Momentary with Symbol
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST, IP69K 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V