ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3734
- Mfr. Part No.:
- 1SFA619101R1014 CP2-10L-10
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.58 |
| 5 - 9 | €20.50 |
| 10 - 24 | €19.42 |
| 25 - 49 | €18.36 |
| 50 + | €17.24 |
*price indicative
- RS Stock No.:
- 479-3734
- Mfr. Part No.:
- 1SFA619101R1014 CP2-10L-10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Switch Operation | Maintained | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Length | 55mm | |
| Switch Contact Current | 2A | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Switch Operation Maintained | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Length 55mm | ||
Switch Contact Current 2A | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, Blue Actuator, 2A Switch Contact Current - 1SFA619101R1014 CP2-10L-10
This push-button switch is a panel-mounted control intended for industrial automation and machinery interfaces, providing a user-operated maintained switching function for control circuits. It is designed for enclosed panels and control stations where a robust, non-illuminated round blue actuator is required and operates across a wide ambient temperature range.
Features and Benefits:
• SPST contact arrangement provides straightforward on/off control
• Maintained operation allows sustained circuit engagement without holding
• 125V DC contact rating suits low-voltage control circuits
• Screw terminals permit secure, serviceable electrical connections
• IP66 IP67 IP69K ingress protection enables harsh-environment use
• 2A switching current supports modest control loads reliably
• Maintained operation allows sustained circuit engagement without holding
• 125V DC contact rating suits low-voltage control circuits
• Screw terminals permit secure, serviceable electrical connections
• IP66 IP67 IP69K ingress protection enables harsh-environment use
• 2A switching current supports modest control loads reliably
Applications
• Suitable for machinery start/stop control stations in factories
• Ideal for control panels exposed to washdown and dust conditions
• Used with conveyor control systems requiring maintained actuation
• Can be used for operator stations in electrical cabinets and kiosks
• Ideal for control panels exposed to washdown and dust conditions
• Used with conveyor control systems requiring maintained actuation
• Can be used for operator stations in electrical cabinets and kiosks
What mounting preparation is required for installation?
A 22mm panel cut-out is needed to mount the control from the front and secure it to standard panels.
What environmental temperatures can the switch tolerate?
It functions across a range from -25°C up to 70°C for normal operation in ambient conditions.
What Terminal type is provided for wiring?
Wiring connects via screw-type terminals to ensure a clamped conductor connection.
Is the actuator illuminated for status indication?
The device is non-illuminated and does not include any built-in indication lamp.
What physical form does the actuator take for user interaction?
The actuator is a round, blue control head designed for direct manual operation.
Related links
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST, IP69K 240 V