ABB Compact Series Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3756
- Mfr. Part No.:
- 1SFA619101R1041 CP2-10R-01
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.58 | - |
| 5 - 9 | €20.50 | €5.40 |
| 10 - 24 | €19.42 | €21.60 |
| 25 - 49 | €18.36 | €80.50 |
| 50 + | €17.24 | €217.00 |
*price indicative
- RS Stock No.:
- 479-3756
- Mfr. Part No.:
- 1SFA619101R1041 CP2-10R-01
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Compact | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact AC Voltage | 240V | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 55mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Compact | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact AC Voltage 240V | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 55mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Non Illuminated Flush Pushbutton - Maintained
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST, IP69K 240 V
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V