Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Green
- RS Stock No.:
- 542-8453
- Mfr. Part No.:
- 9001K3L35LGGH13
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€161.63
(exc. VAT)
€198.80
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €161.63 | - |
| 5 - 9 | €157.14 | 2% |
| 10 + | €152.89 | 5% |
*price indicative
- RS Stock No.:
- 542-8453
- Mfr. Part No.:
- 9001K3L35LGGH13
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V | |
| Actuator Style | Octagonal | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 3A | |
| Width | 113mm | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Length | 50mm | |
| Height | 60mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V | ||
Actuator Style Octagonal | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Switch Contact Current 3A | ||
Width 113mm | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Length 50mm | ||
Height 60mm | ||
Legend Unmarked | ||
RoHS Status: Exempt
Illuminated Flush Pushbuttons - Superbright LED
Standards
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST Blue,
