Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red
- RS Stock No.:
- 542-8560
- Mfr. Part No.:
- 9001K2L35LRRH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€131.89
(exc. VAT)
€162.22
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €131.89 |
*price indicative
- RS Stock No.:
- 542-8560
- Mfr. Part No.:
- 9001K2L35LRRH13
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Actuator Style | Octagonal | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 CO | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Length | 103mm | |
| Width | 54mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Actuator Style Octagonal | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 CO | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Length 103mm | ||
Width 54mm | ||
Switch Contact Current 3A | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14 | ||
Legend Unmarked | ||
RoHS Status: Exempt
Illuminated Projecting Pushbuttons - Superbright LED
Standards
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
