Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€195.31

(exc. VAT)

€240.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€195.31
5 - 9€187.49
10 +€177.74

*price indicative

RS Stock No.:
623-7501
Mfr. Part No.:
9001K1L38LRRH13
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Panel Cutout Size

30 mm

Series

Harmony 9001K

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact DC Voltage

125V dc

Contact AC Voltage

600V ac

Actuator Style

Octagonal

Switch Configuration

1 CO

Maximum Operating Temperature

70°C

Switch Contact Current

550mA

Length

114.3mm

Standards/Approvals

CSA C22.2 No 14JIS C 852EN/IEC 60947-5-4EN/IEC 60947-1EN/IEC 60947-5-1UL 508JIS C 4520

Width

58.4mm

Height

50.8mm

Legend

Unmarked

COO (Country of Origin):
US

Illuminated Flush Pushbuttons - Superbright LED


Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block

Features an extended guard design

Spring return operation

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy