Schneider Electric Harmony XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, 1 NC, Black LED, IP65, 250

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.85

(exc. VAT)

€13.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.85
5 - 9€10.52
10 +€10.20

*price indicative

RS Stock No.:
817-3222
Mfr. Part No.:
XB6DA22B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

No

Series

Harmony XB6

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

1 NC

Terminal Type

Quick Connect, Solder Tag

LED Colour

Black

IP Rating

IP65

Contact DC Voltage

250V

Contact AC Voltage

240V

Minimum Operating Temperature

-25°C

Actuator Style

Rectangular

Switch Configuration

1 NC

Maximum Operating Temperature

70°C

Height

18mm

Standards/Approvals

JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No. 14, UL 508, EN/IEC 60947-1JIS C8201-1

Length

57mm

Width

24mm

Legend

Blank

Pushbuttons, Spring Return


Square, rectangular and cylindrical heads

Flush or projecting heads

Wide range of contacts

Spring return

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy