APEM 18000 Series Push Button Switch, Panel, 16 mm Cutout, DPDT, IP65

Image representative of range

Subtotal (1 unit)*

€51.67

(exc. VAT)

€63.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.67

*price indicative

RS Stock No.:
691-5349
Mfr. Part No.:
A1PCA1X284K203
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Cutout Diameter

16mm

Series

18000

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder

IP Rating

IP65

Illumination Voltage

250V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB

A1 Series Illuminated Switches 22mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy