APEM 18000 Series Push Button Switch, Panel, DPDT, IP65
- RS Stock No.:
- 693-1354
- Mfr. Part No.:
- 18845CD+U1206
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.89
(exc. VAT)
€20.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.89 |
| 10 - 49 | €15.21 |
| 50 - 99 | €12.66 |
| 100 - 249 | €11.82 |
| 250 + | €10.81 |
*price indicative
- RS Stock No.:
- 693-1354
- Mfr. Part No.:
- 18845CD+U1206
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Series | 18000 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Illumination Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Series 18000 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Illumination Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Miniature Microswitch Action Switch
From Apem, this momentary action switch is available as either a Single Pole Double Throw (See Stock No: 320-988) and Double Pole Double Throw ( see Stock No: 320-994).
This 18000 Series miniature switch features gold plated copper contacts and a microswitch action that ensures high precision and reliability. It is ideal for signal switching applications.
The narrow actuator can be modified with interchangeable push-button caps.
Features and Benefits:
• Connection is via solder lug terminals
• Microswitch action
• 0.5mm total travel with 0.25mm over travel
Available in this range:
• Stock No: 320-988 is a SPDT Push-button switch
• Stock No: 320-994 is a DPDT Push-button switch
• Stock No: 693-1348 is an SP Push-button Switch with black bezel
• Stock No: 693-1345 is an SP Push-button switch with a red bezel
• Stock No: 693-1341 is a DP Push-button switch with a black bezel
• Stock No: 693-1345 is a DP Push-button switch with a red bezel
• Stock No: 103-5782 is a black Push-button cap
• Stock No: 103-5798 is a red Push-button cap
Related links
- APEM 18000 Series Push Button Switch 16 mm Cutout IP65
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 120 V ac
- APEM 18000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM A3 Series Illuminated Push Button Switch 30 mm Cutout IP65
- Idec Push Button Switch DPDT, IP65
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
