APEM IP Series Push Button Switch, Latching, Panel, 12.9 mm Cutout, SPST, Blue, Green, Red, Yellow LED, IP67, 24 V dc

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€43.03

(exc. VAT)

€52.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€43.03-
10 - 49€38.7210%
50 - 99€32.3024%
100 - 249€30.1130%
250 +€27.5336%

*price indicative

Packaging Options:
RS Stock No.:
691-7926
Mfr. Part No.:
IPR1SAD0105
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Series

IP

Panel Cutout Size

12.9 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue, Green, Red, Yellow

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Button

Contact DC Voltage

24V dc

Contact AC Voltage

125V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Switch Contact Current

5A

Height

16mm

Width

17.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent touch feedback.

Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy