APEM IP Series Illuminated Push Button Switch, Latching, Panel, 12.9 mm Cutout, SPST, Yellow LED, IP67, 24 V dc 125 V ac
- RS Stock No.:
- 691-7932
- Mfr. Part No.:
- IPR1SAD0LOY105
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€52.23
(exc. VAT)
€64.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.23 | - |
| 10 - 49 | €47.01 | 9% |
| 50 - 99 | €39.17 | 25% |
| 100 - 249 | €36.55 | 30% |
| 250 + | €33.43 | 35% |
*price indicative
- RS Stock No.:
- 691-7932
- Mfr. Part No.:
- IPR1SAD0LOY105
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | IP | |
| Panel Cutout Size | 12.9 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series IP | ||
Panel Cutout Size 12.9 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
Width 17.5mm | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
Related links
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc
- APEM IP Series Push Button Switch Panel SPST 24 V dc
- APEM IP Series Illuminated Push Button Switch Panel Blue LED 24 V dc 125 V ac
