APEM A3 Series Illuminated Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, Red LED, IP65
- RS Stock No.:
- 693-2060
- Mfr. Part No.:
- A3PFA1X201J1
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€49.66
(exc. VAT)
€61.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €49.66 |
*price indicative
- RS Stock No.:
- 693-2060
- Mfr. Part No.:
- A3PFA1X201J1
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | A3 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Switch Configuration | DP | |
| Switch Contact Current | 6A | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Height | 59.5mm | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series A3 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Switch Configuration DP | ||
Switch Contact Current 6A | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Height 59.5mm | ||
Legend Start | ||
- COO (Country of Origin):
- GB
A3 Series Illuminated switches 30mm
Related links
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM A3 Series Illuminated Push Button Switch 30 mm Cutout IP65
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
