APEM A9 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Red LED, IP65, 12 V dc
- RS Stock No.:
- 693-2269
- Mfr. Part No.:
- A9PFA1Y2BK1
- Manufacturer:
- APEM
Image representative of range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€73.08
(exc. VAT)
€89.89
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €73.08 | - |
| 10 - 49 | €65.76 | 10% |
| 50 - 99 | €54.82 | 24% |
| 100 - 249 | €51.16 | 29% |
| 250 + | €46.77 | 36% |
*price indicative
- RS Stock No.:
- 693-2269
- Mfr. Part No.:
- A9PFA1Y2BK1
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A9 | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 6A | |
| Standards/Approvals | RoHS | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A9 | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Actuator Style Mushroom | ||
Contact DC Voltage 12V dc | ||
Switch Configuration Momentary | ||
Switch Contact Current 6A | ||
Standards/Approvals RoHS | ||
Length 71mm | ||
- COO (Country of Origin):
- GB
A9 Series Illuminated Swiches 30mm
Related links
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A9 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM FP Series Illuminated Push Button Switch Momentary 24.2 mm Cutout Red LED, 12 V dc
