APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm Cutout, DPDT, Green LED, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-2221
Mfr. Part No.:
A3PFA1X210J2
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Green

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Legend

Power

Manufacturer Part No.

A3PFA1X210J2

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

A3 Series Illuminated switches 30mm


Related links