ITW Switches 57M Series Illuminated Push Button Switch, Panel, 16 mm Cutout Silver, SPST, IP67
- RS Stock No.:
- 702-7188
- Mfr. Part No.:
- 57M 511R
- Manufacturer:
- ITW Switches
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €12.26 | - |
| 2 - 4 | €11.89 | 3% |
| 5 - 9 | €11.64 | 5% |
| 10 - 24 | €11.27 | 8% |
| 25 + | €10.80 | 11% |
*price indicative
- RS Stock No.:
- 702-7188
- Mfr. Part No.:
- 57M 511R
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | 57M | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | PC Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series 57M | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type PC Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
57M Series Panel-sealed Metal
Miniature metal bodied pushbutton switches panel-sealed to IP67
Chrome plated zinc alloy housing and actuator
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
ITW Sealed
Related links
- ITW Switches 57M Series Illuminated Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 57M Series Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 57M Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 59 Series Push Button Switch 14 mm Cutout Silver IP67
- ITW Switches 76-94 Series Push Button Switch 32 mm Cutout Silver IP67
- ITW Switches 48M Series Push Button Switch 19 mm Cutout Silver IP67
- RS PRO Illuminated Push Button Switch 16 mm Cutout Silver IP67
