ITW Switches 57M Series Illuminated Push Button Switch, Panel, 16 mm Cutout Silver, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.26

(exc. VAT)

€15.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 650 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€12.26
2 - 4€11.89
5 - 9€11.64
10 - 24€11.27
25 +€10.80

*price indicative

RS Stock No.:
702-7197
Mfr. Part No.:
57M 511B
Manufacturer:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Illuminated

Yes

Series

57M

Cutout Diameter

16mm

Mount Type

Panel

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

PC Pin

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

57M Series Panel-sealed Metal


Miniature metal bodied pushbutton switches panel-sealed to IP67

Chrome plated zinc alloy housing and actuator

Gold-plated contacts and terminations

SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc

18.5mm bezel diameter, 16mm mounting hole

Suitable for panel thickness of 0.5 to 3.0mm

ITW Sealed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy