Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 250V ac, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7945
Mfr. Part No.:
1241.6622.3120000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Case Colour

Red

Manufacturer Part No.

1241.6622.3120000

Terminal Type

Through Hole

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy