Bulgin MP0031 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP66, 28 V 250 V
- RS Stock No.:
- 708-2942
- Distrelec Article No.:
- 135-07-142
- Mfr. Part No.:
- MP0031
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.14
(exc. VAT)
€44.45
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 847 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.14 |
| 10 - 49 | €32.17 |
| 50 - 99 | €28.16 |
| 100 + | €24.22 |
*price indicative
- RS Stock No.:
- 708-2942
- Distrelec Article No.:
- 135-07-142
- Mfr. Part No.:
- MP0031
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | MP0031 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Flush | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series MP0031 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Contact AC Voltage 250V | ||
Actuator Style Flush | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin MP0031 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 5A Contact Current - MP0031
This push button switch is a momentary action SPST switch designed for panel mounting applications. With a panel cut-out diameter of 19.2mm and a robust IP66 rating, it effectively protects against dust and water ingress. The silver push button combines functionality with aesthetic appeal, making it suitable for various environments.
Features & Benefits
• Momentary action design allows for immediate response
• SPST configuration suitable for diverse electrical applications
• Fine silver contact material reduces electrical resistance for improved performance
• Operational temperature range from -25°C to +70°C supports various environments
Applications
• Used for automation control in industrial settings
• Ideal for electrical systems requiring reliable momentary switches
• Suitable for outdoor electrical panels due to water-resistant features
• Utilised in heavy-duty machinery and mechanical devices
What is the contact current rating for reliable operation?
The switch has a contact current rating of 5A at 250V AC, ensuring sufficient power handling for various applications.
How does the IP66 rating benefit usage in outdoor environments?
The IP66 rating guarantees protection against dust and high-pressure water jets, allowing safe and reliable use in outdoor installations.
What is the significance of the silver contact material?
Fine silver contacts provide lower resistance and enhanced conductivity, improving the switch's electrical performance and longevity.
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 28 V dc 250
- Bulgin Push Button Switch Panel SPST 28 V 250 V ac
- Bulgin Push Button Switch Panel SPST, IP66
- Bulgin Push Button Switch Panel SPST 28 V dc 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
