Bulgin Push Button Switch, Momentary, Panel, 25.8 mm Cutout, SPST, IP66, 28 V 250 V ac

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€38.52

(exc. VAT)

€47.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€38.52-
10 - 49€35.647%
50 - 99€31.3918%
100 +€29.0024%

*price indicative

Packaging Options:
RS Stock No.:
708-2964
Mfr. Part No.:
MP0038
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

25.8 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP66

Contact AC Voltage

250V ac

Contact DC Voltage

28V

Minimum Operating Temperature

-20°C

Actuator Style

Flush

Switch Configuration

SPCO

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

5A

Legend

Blank

Bulgin Push Button Switch, 25.8mm Panel Cut Out Diameter, 5A Contact Current Rating - MP0038


This push button switch is a momentary action device designed for panel mounting applications. With a robust silver push button style and a diameter of 27.8mm, it provides a tactile response essential for a variety of electronic and mechanical tasks. Built for durability, this IP66 rated switch is ideal for both indoor and outdoor environments, ensuring reliability in challenging conditions.

Features & Benefits


• SPST switch design offers simple on/off functionality

• Rated for 250V AC and 5A for high power requirements

• Silver push button enhances aesthetic and operational durability

• Operating temperature range from -20°C to +70°C ensures versatility

Applications


• Used with control panels in industrial automation systems

• Ideal for starting and stopping machinery in manufacturing setups

• Suitable for outdoor control requiring water resistance

• Effective for electronic devices requiring durable user inputs

What materials ensure the durability of this switch in harsh environments?


The switch features a stainless steel button and glass-filled nylon moulding, providing enhanced resilience against wear and corrosion. This makes it suitable for outdoor installations and vandal-resistant applications.

How does the IP66 rating benefit its use in outdoor settings?


The IP66 rating indicates the switch is fully dust-tight and can withstand strong water jets, making it ideal for outdoor environments where exposure to moisture and debris can lead to equipment failure.

What types of electrical connections can be made with this switch?


It supports soldering connections, allowing for secure and permanent integration into various electrical systems, which is essential for reliable performance in both temporary and fixed installations.

Stainless Steel Vandal Resistant Pushbutton


Prominent, domed and low profile versions

IP66 & 68 front panel sealing options

Vandal resistant stainless steel switch body and button

High resistance to wear and tear, corrosion and harsh use in hostile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy